213090-2
vs
P-2408-LAB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
COMPATIBLE CONTACT: 202422-1
|
POLARIZED
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RACK AND PANEL CONNECTOR
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
|
Insulator Material |
DIALLYL PHTHALATE
|
PHENOLIC
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
115/230VAC
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
S-2408-LAB
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
PANEL
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Total Number of Contacts |
8
|
8
|
Base Number Matches |
1
|
1
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 213090-2 with alternatives
Compare P-2408-LAB with alternatives