P-2408-LAB vs 213090-4 feature comparison

P-2408-LAB Cinch Connectivity Solutions

Buy Now Datasheet

213090-4 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Additional Feature POLARIZED COMPATIBLE CONTACT: 202422-1
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PHENOLIC DIALLYL PHTHALATE
MIL Conformance NO NO
Mating Information S-2408-LAB MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer TE Connectivity
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
EMI Shielded NO
Insulator Color BLACK
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO

Compare P-2408-LAB with alternatives

Compare 213090-4 with alternatives