2103LCM2230LHN4110 vs ECEC1CA103BA feature comparison

2103LCM2230LHN4110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

ECEC1CA103BA Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 2100 mA 2600 mA
Surface Mount NO NO
Terminal Pitch 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ESR 66 mΩ
JESD-609 Code e3
Leakage Current 1.2 mA
Manufacturer Series TS-HA
Package Shape CYLINDRICAL PACKAGE
Series ECE-CA
Tan Delta 0.45
Terminal Finish Tin (Sn)

Compare 2103LCM2230LHN4110 with alternatives

Compare ECEC1CA103BA with alternatives