Part Details for 2103LCM2230LHN4110 by Fenghua (HK) Electronics Ltd
Overview of 2103LCM2230LHN4110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2103LCM2230LHN4110
2103LCM2230LHN4110 CAD Models
2103LCM2230LHN4110 Part Data Attributes
|
2103LCM2230LHN4110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2103LCM2230LHN4110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 2103LCM2230LHN4110
This table gives cross-reference parts and alternative options found for 2103LCM2230LHN4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2103LCM2230LHN4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2103LCM2230LHN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | 2103LCM2230LHN4110 vs 2103LCM2230LHN0110 |
2103LCM2230LHN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | 2103LCM2230LHN4110 vs 2103LCM2230LHN9110 |
HE1C109M22030HA | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | 2103LCM2230LHN4110 vs HE1C109M22030HA |
8103LCM2230LTN110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | 2103LCM2230LHN4110 vs 8103LCM2230LTN110 |
2103LCM2230LHN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | 2103LCM2230LHN4110 vs 2103LCM2230LHN7110 |
8103LCM2230LH050 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | 2103LCM2230LHN4110 vs 8103LCM2230LH050 |
8103LCM2230LH040 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | 2103LCM2230LHN4110 vs 8103LCM2230LH040 |
LGY1C103MERZGA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | 2103LCM2230LHN4110 vs LGY1C103MERZGA |
LG016M10K0BP342230 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | 2103LCM2230LHN4110 vs LG016M10K0BP342230 |
8103LCM2230LHN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | 2103LCM2230LHN4110 vs 8103LCM2230LHN0110 |