2100LCM0511RXN111B vs SB016M0010F5F10511 feature comparison

2100LCM0511RXN111B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

SB016M0010F5F10511

Part not found

Search for SB016M0010F5F10511
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 17 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1

Compare 2100LCM0511RXN111B with alternatives