Part Details for 2100LCM0511RXN111B by Fenghua (HK) Electronics Ltd
Overview of 2100LCM0511RXN111B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100LCM0511RXN111B
2100LCM0511RXN111B CAD Models
2100LCM0511RXN111B Part Data Attributes
|
2100LCM0511RXN111B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100LCM0511RXN111B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 17 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2100LCM0511RXN111B
This table gives cross-reference parts and alternative options found for 2100LCM0511RXN111B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100LCM0511RXN111B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LCM0511LWN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100LCM0511RXN111B vs 8100LCM0511LWN4P |
8100LCM0511RX05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100LCM0511RXN111B vs 8100LCM0511RX05J |
2100LCM0511RXN911J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100LCM0511RXN111B vs 2100LCM0511RXN911J |
1100LCM0511RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100LCM0511RXN111B vs 1100LCM0511RXN211B |
8100LCM0511RT07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100LCM0511RXN111B vs 8100LCM0511RT07F |
1100LCM0511LLN211J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100LCM0511RXN111B vs 1100LCM0511LLN211J |
2100LCM0511LLN911R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100LCM0511RXN111B vs 2100LCM0511LLN911R |
8100LCM0511LWN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100LCM0511RXN111B vs 8100LCM0511LWN1P |
8100LCM0511RTN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100LCM0511RXN111B vs 8100LCM0511RTN4J |
1100LCM0511LLN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100LCM0511RXN111B vs 1100LCM0511LLN3110 |