21003MST vs 20903MSTD feature comparison

21003MST CTS Corporation

Buy Now Datasheet

20903MSTD CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Body Breadth 6.68 mm 6.68 mm
Body Height 3.77 mm 3.77 mm
Body Length or Diameter 9.09 mm 9.09 mm
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 1000 Cycle(s) 2000 Cycle(s)
JESD-609 Code e4 e4
Manufacturer Series 210 209
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE TUBE
Sealing BOTTOM SEALED; TOP TAPE SEALED BOTTOM SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish GOLD GOLD
Termination Type SOLDER SOLDER
Base Number Matches 12 3

Compare 21003MST with alternatives

Compare 20903MSTD with alternatives