Part Details for 20903MSTD by CTS Corporation
Overview of 20903MSTD by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20903MSTD
20903MSTD CAD Models
20903MSTD Part Data Attributes
|
20903MSTD
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
20903MSTD
CTS Corporation
SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 6.68 mm | |
Body Height | 3.77 mm | |
Body Length or Diameter | 9.09 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e4 | |
Manufacturer Series | 209 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for 20903MSTD
This table gives cross-reference parts and alternative options found for 20903MSTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20903MSTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD03H1SB | ITT Interconnect Solutions | Check for Price | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | 20903MSTD vs SD03H1SB |
21003LPSTFD | CTS Corporation | Check for Price | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 20903MSTD vs 21003LPSTFD |
21003LPSTD | CTS Corporation | Check for Price | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 20903MSTD vs 21003LPSTD |
21003LPST | CTS Corporation | Check for Price | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 20903MSTD vs 21003LPST |
20903ESD | CTS Corporation | Check for Price | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 20903MSTD vs 20903ESD |
2193LPSTJRF | CTS Corporation | Check for Price | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.1A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | 20903MSTD vs 2193LPSTJRF |
20903MST | CTS Corporation | Check for Price | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 20903MSTD vs 20903MST |
20903LPSTF | CTS Corporation | Check for Price | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 20903MSTD vs 20903LPSTF |
2193MSTJRF | CTS Corporation | Check for Price | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.1A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | 20903MSTD vs 2193MSTJRF |
21003ESF | CTS Corporation | Check for Price | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 20903MSTD vs 21003ESF |