210-91-632-41-001000 vs 210-99-632-41-001000 feature comparison

210-91-632-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

210-99-632-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer Mill-Max
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination TIN LEAD Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.90.40.00
Contact Configuration RECTANGLE
Device Type Used On DIP32
Housing Material PLASTIC
JESD-609 Code e0
Number of Contacts 32

Compare 210-91-632-41-001000 with alternatives

Compare 210-99-632-41-001000 with alternatives