210-88-632-41-101000 vs DIP-632-011B feature comparison

210-88-632-41-101000 Mill-Max Mfg Corp

Buy Now Datasheet

DIP-632-011B Amphenol FCi

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer MILL-MAX MFG CORP MCKENZIE TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Samacsys Manufacturer Mill-Max
Additional Feature DIP SOCKET
Contact Configuration RECTANGLE
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Material NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP32
Housing Material PLASTIC
JESD-609 Code e0
Number of Contacts 32
Base Number Matches 1 1

Compare 210-88-632-41-101000 with alternatives

Compare DIP-632-011B with alternatives