210-83-316-41-001000 vs 210-43-316-41-001000 feature comparison

210-83-316-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

210-43-316-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant unknown
Device Socket Type IC SOCKET IC SOCKET
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description PFOA, PFOS, ROHS AND REACH COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Mill-Max
Additional Feature LOW PROFILE
Contact Configuration RECTANGLE
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE
Device Type Used On DIP16
Housing Material PCT POLYESTER
JESD-609 Code e3
Number of Contacts 16

Compare 210-83-316-41-001000 with alternatives

Compare 210-43-316-41-001000 with alternatives