210-43-316-41-001000
vs
D01-E011642
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MILL-MAX MFG CORP
HARWIN PLC
Package Description
PFOA, PFOS, ROHS AND REACH COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.69.40.40
Samacsys Manufacturer
Mill-Max
Additional Feature
LOW PROFILE
STANDARD: UL 94V-0
Contact Configuration
RECTANGLE
RECTANGLE
Contact Finish Mating
NOT APPLICABLE
GOLD OVER NICKEL
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Material
NOT APPLICABLE
BERYLLIUM COPPER
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP16
DIP16
Housing Material
PCT POLYESTER
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e3
e4
Number of Contacts
16
16
Base Number Matches
1
1
Body Breadth
0.402 inch
Body Depth
0.184 inch
Body Length
0.8 inch
Contact Style
RND PIN-SKT
Current Rating
3 A
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
1000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Compare 210-43-316-41-001000 with alternatives
Compare D01-E011642 with alternatives