210-4MSF
vs
206-4LPST
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
CTS
|
CTS
|
Body Breadth |
6.7 mm
|
9.78 mm
|
Body Height |
3.8 mm
|
7.6 mm
|
Body Length or Diameter |
11.63 mm
|
12.34 mm
|
Contact Current(DC)-Max |
0.1 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.1A@20VDC
|
.05A@24VDC
|
Contact Voltage(DC)-Max |
20 V
|
24 V
|
Electrical Life |
1000 Cycle(s)
|
10000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
ANTI-STATIC TUBE
|
ANTI-STATIC TUBE
|
Sealing |
BOTTOM SEALED
|
EPOXY TERMINAL SEALED; TOP TAPE SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
GOLD FLASH
|
Gold (Au)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
8 Weeks
|
Additional Feature |
|
LOW PROFILE
|
JESD-609 Code |
|
e4
|
|
|
|
Compare 210-4MSF with alternatives
Compare 206-4LPST with alternatives