210-4MSF
vs
DTS4SD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
4 Weeks
Samacsys Manufacturer
CTS
TE Connectivity
Body Breadth
6.7 mm
10.16 mm
Body Height
3.8 mm
6.5 mm
Body Length or Diameter
11.63 mm
12.29 mm
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
.1A@20VDC
.1A@5VDC
Contact Voltage(DC)-Max
20 V
50 V
Electrical Life
1000 Cycle(s)
2000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switch Sections
4
4
Operating Temperature-Max
85 °C
60 °C
Operating Temperature-Min
-40 °C
-10 °C
Packing Method
ANTI-STATIC TUBE
Sealing
BOTTOM SEALED
TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
DPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
GOLD FLASH
Termination Type
SOLDER
WIRE
Base Number Matches
1
1
Actuator Angle
Actuator Color
IVORY
Actuator Type
FLUSH SIDE TYPE
Center Contact Material
NICKEL
Center Contact Plating
GOLD
Contact Current(AC)-Max
0.1 A
Contact Function
N.O.-N.C.
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
500VDC V
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Housing Material
GLASS FILLED POLYESTER
Insulation Resistance
100000000 Ω
Insulator Material
GLASS FILLED THERMOPLASTIC
Number of Positions
4
PCB Hole Count
16
Solderability
WAVE
Terminal Length
0.15 inch
Terminal Material
NICKEL
Compare 210-4MSF with alternatives
Compare DTS4SD with alternatives