D01-E011642 vs ICE-163-WB-TG feature comparison

D01-E011642 Harwin

Buy Now Datasheet

ICE-163-WB-TG 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARWIN PLC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Body Breadth 0.402 inch
Body Depth 0.184 inch
Body Length 0.8 inch
Contact Configuration RECTANGLE
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER
Contact Style RND PIN-SKT
Current Rating 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP16 DIP16
Dielectric Withstanding Voltage 1000VAC V
Housing Material GLASS FILLED POLYPHENYLENE SULFIDE POLYESTER
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 16 16
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 1

Compare D01-E011642 with alternatives

Compare ICE-163-WB-TG with alternatives