210-33-316-41-001000 vs ICE-163-T-E1-TG feature comparison

210-33-316-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

ICE-163-T-E1-TG 3M Interconnect

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MILL-MAX MFG CORP 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: UL 94V-0
Device Type Used On DIP16
Housing Material POLYESTER
Number of Contacts 16

Compare 210-33-316-41-001000 with alternatives

Compare ICE-163-T-E1-TG with alternatives