210-33-316-41-001000 vs 210-47-316-41-001000 feature comparison

210-33-316-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

210-47-316-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Mill-Max
Contact Finish Termination Tin (Sn)
JESD-609 Code e3

Compare 210-33-316-41-001000 with alternatives

Compare 210-47-316-41-001000 with alternatives