210-2MSTD vs 205-2 feature comparison

210-2MSTD CTS Corporation

Buy Now Datasheet

205-2 CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 4 Weeks
Samacsys Manufacturer CTS CTS
Body Breadth 6.55 mm 7.26 mm
Body Height 3.8 mm 7.62 mm
Body Length or Diameter 6.7 mm 9.78 mm
Contact Current(DC)-Max 0.1 A
Contact (DC) Max Rating R Load .1A@20VDC
Contact Voltage(DC)-Max 20 V
Electrical Life 1000 Cycle(s)
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method ANTI-STATIC TUBE
Sealing BOTTOM SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish TIN TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 210-2MSTD with alternatives

Compare 205-2 with alternatives