205-2
vs
210-2LPSD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Samacsys Manufacturer
CTS
Body Breadth
7.26 mm
6.55 mm
Body Height
7.62 mm
3.8 mm
Body Length or Diameter
9.78 mm
6.7 mm
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
TIN
GOLD FLASH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
4 Weeks
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
.1A@20VDC
Contact Voltage(DC)-Max
20 V
Electrical Life
1000 Cycle(s)
Packing Method
ANTI-STATIC TUBE
Sealing
BOTTOM SEALED
Compare 205-2 with alternatives
Compare 210-2LPSD with alternatives