20IMX35-D05D12-9Z
vs
20IMX35D05D05-8I
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
POWER-ONE INC
|
BEL FUSE INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE
|
ADDITIONAL TRIPLE 5V OUTPUTS AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
9 V
|
9 V
|
Input Voltage-Nom |
20 V
|
20 V
|
JESD-30 Code |
R-XDMA-P17
|
R-XDMA-T17
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Outputs |
4
|
4
|
Number of Terminals |
17
|
17
|
Operating Temperature-Max |
71 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
5.25 V
|
5.25 V
|
Output Voltage-Min |
4 V
|
4.25 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
35 W
|
35 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
2
|
3
|
ECCN Code |
|
EAR99
|
Approvals |
|
CE, TUV, UL
|
Efficiency (Main Output) |
|
86%
|
Length |
|
76.2 mm
|
Line Regulation-Max |
|
1%
|
Load Regulation-Max |
|
3%
|
Output Current-Max |
|
1.35 A
|
Package Code |
|
DMA
|
Warm-up Time |
|
0.5 s
|
Width |
|
63.5 mm
|
|
|
|
Compare 20IMX35-D05D12-9Z with alternatives
Compare 20IMX35D05D05-8I with alternatives