20IMX35D05D05-8I
vs
20IMX35D05D05-8IZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
POWER-ONE INC
INTERNATIONAL POWER DEVICES INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL TRIPLE 5V OUTPUTS AVAILABLE
ADDITIONAL 5V OUTPUTS AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
20 V
20 V
JESD-30 Code
R-XDMA-T17
R-XDMA-P17
JESD-609 Code
e0
Load Regulation-Max
3%
3%
Number of Functions
1
1
Number of Outputs
4
4
Number of Terminals
17
17
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.25 V
5.25 V
Output Voltage-Min
4.25 V
4 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
35 W
35 W
Trim/Adjustable Output
YES
YES
Base Number Matches
2
2
Compare 20IMX35D05D05-8I with alternatives
Compare 20IMX35D05D05-8IZ with alternatives