20FQ030 vs 50HQ030 feature comparison

20FQ030 International Rectifier

Buy Now Datasheet

50HQ030 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code DO-4
Package Description O-MUPM-D1
Pin Count 1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.68 V 0.53 V
JEDEC-95 Code DO-203AA DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 675 A 800 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 30 A 60 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 4 4
Date Of Intro 2018-11-28
Reverse Current-Max 200000 µA
Reverse Test Voltage 30 V

Compare 20FQ030 with alternatives