20FQ030 vs 20FQ035 feature comparison

20FQ030 Thomson Consumer Electronics

Buy Now Datasheet

20FQ035 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.68 V 0.58 V
Non-rep Pk Forward Current-Max 800 A 600 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 30 A 30 A
Rep Pk Reverse Voltage-Max 30 V 35 V
Surface Mount NO
Technology SCHOTTKY SCHOTTKY
Base Number Matches 4 4
Diode Element Material SILICON
Operating Temperature-Min -55 °C
Reverse Current-Max 2000 µA