20902ESF
vs
209-02ESF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Body Breadth
6.55 mm
6.55 mm
Body Height
3.77 mm
3.8 mm
Body Length or Diameter
6.68 mm
6.7 mm
Contact Current(DC)-Max
0.05 A
0.1 A
Contact (DC) Max Rating R Load
.05A@24VDC
.1A@20VDC
Contact Voltage(DC)-Max
24 V
20 V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
JESD-609 Code
e4
e4
Manufacturer Series
209
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
ANTI-STATIC TUBE
Sealing
BOTTOM SEALED
BOTTOM SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
GOLD
Gold (Au)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.50.90.65
Compare 20902ESF with alternatives
Compare 209-02ESF with alternatives