209-532-22-38 vs 125-MG feature comparison

209-532-22-38 MARL International Limited

Buy Now Datasheet

125-MG Visual Communications Company

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MARL INTERNATIONAL LTD VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Luminous Intensity-Nom 2000 mcd 5 mcd
Mounting Feature PANEL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 80 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Peak Wavelength 525 nm 562 nm
Shape CYLINDRICAL ROUND
Surface Mount NO NO
Viewing Angle 120 deg 90 deg
Base Number Matches 1 3
Additional Feature T-1
Forward Current-Max 0.03 A
JESD-609 Code e0
Lens Type TINTED DIFFUSED
Overall Height 4.4 mm
Size 2.9 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare 209-532-22-38 with alternatives

Compare 125-MG with alternatives