125-MG vs 1053NX5 feature comparison

125-MG Visual Communications Company

Buy Now Datasheet

1053NX5 CML Innovative Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code unknown unknown
Additional Feature T-1 UL RECOGNIZED
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A
JESD-609 Code e0
Lens Type TINTED DIFFUSED
Luminous Intensity-Nom 5 mcd
Mounting Feature RADIAL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.4 mm 7.874 mm
Packing Method BULK BULK
Peak Wavelength 562 nm
Shape ROUND CYLINDRICAL
Size 2.9 mm
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 90 deg
Base Number Matches 2 1
Pbfree Code Yes
HTS Code 8541.40.20.00

Compare 125-MG with alternatives

Compare 1053NX5 with alternatives