209-2ESF vs 206-2LPST feature comparison

209-2ESF CTS Corporation

Buy Now Datasheet

206-2LPST CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 4 Weeks 8 Weeks
Body Breadth 6.55 mm 7.26 mm
Body Height 3.8 mm 7.6 mm
Body Length or Diameter 6.7 mm 9.78 mm
Contact Current(DC)-Max 0.1 A 0.05 A
Contact (DC) Max Rating R Load .1A@20VDC .05A@24VDC
Contact Voltage(DC)-Max 20 V 24 V
Electrical Life 2000 Cycle(s) 10000 Cycle(s)
JESD-609 Code e3 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method ANTI-STATIC TUBE ANTI-STATIC TUBE
Sealing BOTTOM SEALED EPOXY TERMINAL SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish TIN Gold (Au)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer CTS
Additional Feature LOW PROFILE

Compare 209-2ESF with alternatives

Compare 206-2LPST with alternatives