209-2ESF
vs
210-2ESF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
4 Weeks
4 Weeks
Body Breadth
6.55 mm
6.55 mm
Body Height
3.8 mm
3.8 mm
Body Length or Diameter
6.7 mm
6.7 mm
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
.1A@20VDC
.1A@20VDC
Contact Voltage(DC)-Max
20 V
20 V
Electrical Life
2000 Cycle(s)
1000 Cycle(s)
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
ANTI-STATIC TUBE
ANTI-STATIC TUBE
Sealing
BOTTOM SEALED
BOTTOM SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
TIN
TIN
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 209-2ESF with alternatives
Compare 210-2ESF with alternatives