209-2-1-63-3-8-10 vs LELH11-1-63F-10.0-AU-01-V feature comparison

209-2-1-63-3-8-10 Sensata Circuit Breakers

Buy Now Datasheet

LELH11-1-63F-10.0-AU-01-V Sensata Circuit Breakers

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSATA TECHNOLOGIES INC SENSATA TECHNOLOGIES INC
Reach Compliance Code compliant unknown
Actuator Type TOGGLE HANDLE TOGGLE HANDLE
Body Breadth 52.63 mm 38.48 mm
Body Height 90.17 mm 47.22 mm
Body Length or Diameter 130.18 mm 63.24 mm
Circuit Function TRIP FREE TRIP FREE
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 2 2
Rated Breaking Capacity 5000 A 5000 A
Rated Current 10 A 10 A
Rated Voltage(AC) 240 V 240 V
Reference Standard CSA; CUL; UL CCC; VDE
Surface Mount NO NO
Terminal Shape STUD SCREW
Base Number Matches 1 1
Rohs Code Yes

Compare 209-2-1-63-3-8-10 with alternatives

Compare LELH11-1-63F-10.0-AU-01-V with alternatives