LELH11-1-63F-10.0-AU-01-V vs W68-X2Q12-10V feature comparison

LELH11-1-63F-10.0-AU-01-V Sensata Circuit Breakers

Buy Now Datasheet

W68-X2Q12-10V TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SENSATA TECHNOLOGIES INC TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
Actuator Type TOGGLE HANDLE TOGGLE
Body Breadth 38.48 mm 38.1 mm
Body Height 47.22 mm 41.66 mm
Body Length or Diameter 63.24 mm 50.8 mm
Circuit Function TRIP FREE SERIES TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 2 2
Rated Breaking Capacity 5000 A 5000 A
Rated Current 10 A 10 A
Rated Voltage(AC) 240 V 250 V
Reference Standard CCC; VDE
Surface Mount NO NO
Terminal Shape SCREW QUICK CONNECT
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Trip Time or Delay 2.2 s

Compare LELH11-1-63F-10.0-AU-01-V with alternatives

Compare W68-X2Q12-10V with alternatives