WTB10SOR7SYFF vs 208458064005055 feature comparison

WTB10SOR7SYFF AirBorn Inc

Buy Now Datasheet

208458064005055 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC AVX CORP
Reach Compliance Code compliant compliant
Body Breadth 0.25 inch 0.315 inch
Body Depth 0.335 inch 0.457 inch
Body Length 1.35 inch 3.736 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Resistance 5 mΩ 20 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Rated Current (Signal) 5 A 3 A
Terminal Length 0.109 inch 0.52 inch
Termination Type SOLDER PRESS FIT
Total Number of Contacts 10 32
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: DIN 41612, POLARIZED
Contact Material NOT SPECIFIED
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
IEC Conformance NO
Insertion Force-Max .834 N
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Name of Rows Loaded A
Number Of PCB Rows 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key SHRD ENDS
Reference Standard UL, CSA
Terminal Pitch 5.08 mm
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

Compare WTB10SOR7SYFF with alternatives

Compare 208458064005055 with alternatives