208457048006097 vs 20-8457-048-006-097 feature comparison

208457048006097 Kyocera AVX Components

Buy Now Datasheet

20-8457-048-006-097 KYOCERA Corporation

Buy Now Datasheet
Active Obsolete
AVX CORP KYOCERA CORP
compliant unknown
EAR99
8536.69.40.40
STANDARDS: MIL-C-55302; DIN 41612; IEC 603-1
RECEPTACLE
BOARD EURO CONNECTOR BOARD EURO CONNECTOR
TIN LEAD
TIN LEAD
FEMALE
YES
NO
YES
e0
YES
MULTIPLE MATING PARTS AVAILABLE
NO
STRAIGHT
BOARD
ONE
3
2.54 mm
WIRE WRAP
48
94V-0
1 3

Compare 208457048006097 with alternatives

Compare 20-8457-048-006-097 with alternatives