208457048006097 vs 20-8457-048-006-001 feature comparison

208457048006097 Kyocera AVX Components

Buy Now Datasheet

20-8457-048-006-001 KYOCERA Connector Products Division

Buy Now Datasheet
Active Obsolete
AVX CORP KYOCERA CONNECTOR PRODUCTS CORP
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
STANDARDS: MIL-C-55302; DIN 41612; IEC 603-1
RECEPTACLE PLUG
BOARD EURO CONNECTOR BOARD EURO CONNECTOR
TIN LEAD AU
TIN LEAD GOLD
FEMALE FEMALE
YES YES
NO NO
YES
e0
YES
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
3 3
2.54 mm 2.54 mm
WIRE WRAP WIRE WRAP
48 48
94V-0
1 3
0.512 inch
0.456 inch
2.161 inch
PHOSPHOR BRONZE
20 mΩ
SQ PIN-SKT
1000VAC V
50 Cycles
.834 N
5000000000 Ω
GLASS FILLED POLYESTER
0.1 inch
0.1 inch
A,B,C
3
125 °C
-65 °C
RECTANGULAR
2.54 mm
3 A
UL, CSA
0.677 inch
.139 N

Compare 208457048006097 with alternatives

Compare 20-8457-048-006-001 with alternatives