208-8LPST
vs
C42315-A1347-A108
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.40
Factory Lead Time
8 Weeks
Samacsys Manufacturer
CTS
Additional Feature
LOW PROFILE
Body Breadth
9.78 mm
12.42 mm
Body Height
7.6 mm
8.1 mm
Body Length or Diameter
22.5 mm
20.32 mm
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
Contact Voltage(DC)-Max
24 V
Electrical Life
2000 Cycle(s)
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
8
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Packing Method
ANTI-STATIC TUBE
Sealing
EPOXY TERMINAL SEALED; TOP TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
MOMENTARY
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 208-8LPST with alternatives
Compare C42315-A1347-A108 with alternatives