208-3LPST
vs
3-5435668-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
CTS CORP
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
4 Weeks
Samacsys Manufacturer
CTS
TE Connectivity
Additional Feature
LOW PROFILE
LOW PROFILE
Body Breadth
9.78 mm
9.65 mm
Body Height
7.6 mm
7.36 mm
Body Length or Diameter
9.8 mm
9.65 mm
Contact Current(DC)-Max
0.05 A
1 A
Contact (DC) Max Rating R Load
.05A@24VDC
Contact Voltage(DC)-Max
24 V
40 V
Electrical Life
2000 Cycle(s)
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switch Sections
3
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Packing Method
ANTI-STATIC TUBE
TUBE
Sealing
EPOXY TERMINAL SEALED; TOP TAPE SEALED
TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Tin (Sn)
Termination Type
SOLDER
WIRE
Base Number Matches
2
1
Actuator Type
TOP ROCKER
Contact Current(AC)-Max
1 A
End Contact Material
COPPER ALLOY
End Contact Plating
TIN
Housing Material
GLASS FILLED POLYESTER
Number of Positions
3
Terminal Length
0.14 inch
Compare 208-3LPST with alternatives
Compare 3-5435668-3 with alternatives