208-10 vs DS-10 feature comparison

208-10 CTS Corporation

Buy Now Datasheet

DS-10 Salecom Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CTS CORP SALECOM ELECTRONICS CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.70.00
Factory Lead Time 8 Weeks
Samacsys Manufacturer CTS
Body Breadth 9.78 mm 9.8806 mm
Body Height 7.6 mm 5.9944 mm
Body Length or Diameter 27.58 mm 26.7716 mm
Contact Current(DC)-Max 0.05 A 0.025 A
Contact (DC) Max Rating R Load .05A@24VDC 0.025A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
JESD-609 Code e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method ANTI-STATIC TUBE
Surface Mount NO NO
Switch Action LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH
Terminal Finish Tin (Sn) GOLD/NICKEL
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Actuator Angle
Actuator Color WHITE
Actuator Length 0.047 inch
Actuator Material THERMOPLASTIC
Actuator Type SLIDE
Body Color RED
Center Contact Plating GOLD OVER NICKEL
Contact Function OFF-ON
Contact Resistance 0.05 mΩ
Dielectric Withstand Volts 500VAC V
End Contact Plating GOLD OVER NICKEL
Insulation Resistance 100000000 Ω
Insulator Material THERMOSET 94V-0
Number of Positions 10
PCB Hole Count 20
Sealing EPOXY
Terminal Length 0.126 inch

Compare 208-10 with alternatives