207-532-23-38 vs 1092M1-125VAC feature comparison

207-532-23-38 MARL International Limited

Buy Now Datasheet

1092M1-125VAC Visual Communications Company

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MARL INTERNATIONAL LTD VISUAL COMMUNICATIONS COMPANY LLC
Package Description ROHS COMPLIANT PACKAGE-1
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8531.80.90.51
Color GREEN RED
Color@Wavelength Blue-Green
Configuration SINGLE SINGLE WITH BUILT-IN DIODE AND RESISTOR
Forward Voltage-Max 28 V 125 V
Lens Type WATER CLEAR TRANSPARENT
Luminous Intensity-Nom 23000.0 mcd 13000.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 1 2
Operating Temperature-Max 95 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 13.8 mm 9.58 mm
Packing Method BULK BULK
Peak Wavelength 527 nm
Shape CYLINDRICAL ROUND
Size 4.9 mm
Surface Mount NO NO
T-code T-1 3/4
Viewing Angle 0.8 deg
Base Number Matches 1 1
ECCN Code EAR99
Date Of Intro 2016-03-16
Samacsys Manufacturer Visual Communications Company
Additional Feature UL Listed
Forward Current-Max 0.025 A

Compare 207-532-23-38 with alternatives

Compare 1092M1-125VAC with alternatives