207-532-23-38
vs
1052N5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MARL INTERNATIONAL LTD
CML TECHNOLOGIES GMBH & CO KG
Package Description
ROHS COMPLIANT PACKAGE-1
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
GREEN
GREEN
Color@Wavelength
Blue-Green
Configuration
SINGLE
SINGLE
Forward Voltage-Max
28 V
Lens Type
WATER CLEAR
Luminous Intensity-Nom
23000.0 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
1
2
Operating Temperature-Max
95 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
13.8 mm
7.874 mm
Packing Method
BULK
BULK
Peak Wavelength
527 nm
Shape
CYLINDRICAL
CYLINDRICAL
Size
4.9 mm
Surface Mount
NO
NO
T-code
T-1 3/4
Viewing Angle
0.8 deg
Base Number Matches
1
1
Additional Feature
UL RECOGNIZED
Compare 207-532-23-38 with alternatives
Compare 1052N5 with alternatives