210-2LPSD
vs
2-435668-6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
4 Weeks
19 Weeks
Body Breadth
6.55 mm
7.11 mm
Body Height
3.8 mm
7.36 mm
Body Length or Diameter
6.7 mm
7.11 mm
Contact Current(DC)-Max
0.1 A
1 A
Contact (DC) Max Rating R Load
.1A@20VDC
0.015A@24VDC
Contact Voltage(DC)-Max
20 V
40 V
Electrical Life
1000 Cycle(s)
2000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switch Sections
2
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
Packing Method
ANTI-STATIC TUBE
Sealing
BOTTOM SEALED
TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
GOLD FLASH
Termination Type
SOLDER
WIRE
Base Number Matches
1
1
Samacsys Manufacturer
TE Connectivity
Actuator Color
WHITE
Actuator Material
POLYESTER
Actuator Type
TOP ROCKER
Additional Feature
LOW PROFILE
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact Current(AC)-Max
1 A
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
500VDC V
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
GLASS FILLED POLYESTER
Insulation Resistance
1000000000 Ω
Number of Positions
2
Terminal Length
0.14 inch
Compare 210-2LPSD with alternatives
Compare 2-435668-6 with alternatives