2043-2X9GDN
vs
SSHS-509-D-02-GT-001-TR-P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OUPIIN AMERICA INC
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.197 inch
0.135 inch
Body Depth
0.28 inch
0.2 inch
Body Length
0.9 inch
0.45 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insertion Force-Max
1.39 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
JESD-609 Code
e4
e0
Mating Contact Pitch
0.1 inch
0.05 inch
Mating Contact Row Spacing
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.826 mm
5.08 mm
Plating Thickness
5u inch
15u inch
Rated Current (Signal)
1 A
3 A
Terminal Pitch
2.54 mm
1.27 mm
Total Number of Contacts
18
18
Withdrawl Force-Min
1.112 N
Base Number Matches
1
1
Additional Feature
WITH TAPE AND REEL
Insulator Color
BLACK
Mounting Type
BOARD
Polarization Key
POLAR PIN POSITION
Reference Standard
UL
Terminal Length
0.118 inch
Termination Type
SOLDER
Compare 2043-2X9GDN with alternatives
Compare SSHS-509-D-02-GT-001-TR-P with alternatives