2043-2X9GDN
vs
2142A3-1X45-HSA-D1-L1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OUPIIN AMERICA INC
LEAMAX ENTERPRISE CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.197 inch
0.098 inch
Body Depth
0.28 inch
0.055 inch
Body Length
0.9 inch
2.25 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insertion Force-Max
1.39 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
PCB Contact Row Spacing
4.826 mm
3.048 mm
Plating Thickness
5u inch
FLASH inch
Rated Current (Signal)
1 A
1 A
Terminal Pitch
2.54 mm
2.54 mm
Total Number of Contacts
18
45
Withdrawl Force-Min
1.112 N
Base Number Matches
1
1
Additional Feature
TYPE A, PIN LENGTH=2.8MM
Dielectric Withstanding Voltage
500VAC V
Mounting Type
BOARD
Reference Standard
UL
Termination Type
SURFACE MOUNT
Compare 2043-2X9GDN with alternatives
Compare 2142A3-1X45-HSA-D1-L1 with alternatives