2040.071 vs MIMRT25V0.315LL feature comparison

2040.071 Schurter Electronic Components

Buy Now Datasheet

MIMRT25V0.315LL Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SCHURTER INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Total Weight 530
Category CO2 Kg 3.5 3.5
CO2 1855
Compliance Temperature Grade Industrial: -40C to +85C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16 2011-12-19
CAS Accounted for Wt 100
CA Prop 65 Presence NO
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10 CMRT V6.22
Blow Characteristic TIME LAG TIME LAG
Body Height 9 mm 7.7 mm
Body Length or Diameter 8.5 mm 8.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method BULK BOX
Pre-arcing Time-Min 20 ms 150 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.315 A 0.315 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CSA; GR; IEC; ITU; TIA; VDE CSA; IEC; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1

Compare 2040.071 with alternatives

Compare MIMRT25V0.315LL with alternatives