MIMRT25V0.315LL
vs
2040.0610
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MERSEN S A
SCHURTER AG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
TIME LAG
TIME LAG
Body Height
7.7 mm
9 mm
Body Length or Diameter
8.35 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
BOX
BAG
Pre-arcing Time-Min
150 ms
20 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.315 A
0.315 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; IEC; SEMKO; UL; VDE
CCC; CSA; GR; IEC; ITU; TIA; VDE
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
SCHURTER
Joule Integral-Nom
Compare MIMRT25V0.315LL with alternatives
Compare 2040.0610 with alternatives