2040.071
vs
MIMRT25V0,315
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SCHURTER INC
MERSEN S A
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
TIME LAG
TIME LAG
Body Height
9 mm
7.7 mm
Body Length or Diameter
8.5 mm
8.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Packing Method
BULK
BOX
Pre-arcing Time-Min
20 ms
20 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.315 A
0.315 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CSA; GR; IEC; ITU; TIA; VDE
CSA; IEC; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Compare 2040.071 with alternatives
Compare MIMRT25V0,315 with alternatives
MIMRT25V0,315 vs MIMRT25V0.315LL
MIMRT25V0,315 vs 2040.0710
MIMRT25V0,315 vs ADL.315
MIMRT25V0,315 vs ADP.315
MIMRT25V0,315 vs MI5F25V0.315
MIMRT25V0,315 vs MI6F25V0,315
MIMRT25V0,315 vs 0034.1741
MIMRT25V0,315 vs ABP.315
MIMRT25V0,315 vs MEF.315