2036-23SM-RP3
vs
2036-23-SM-RP2LF-H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
X-XXSS-X
O-XXSS-N3
Number of Functions
1
1
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XSS
XSS
Package Shape
UNSPECIFIED
ROUND
Package Style
SPECIAL SHAPE
SPECIAL SHAPE
Qualification Status
Not Qualified
Surface Mount
NO
YES
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
NO LEAD
Terminal Position
UNSPECIFIED
AXIAL
Base Number Matches
1
1
Rohs Code
Yes
Date Of Intro
2018-06-07
Samacsys Manufacturer
Bourns
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare 2036-23SM-RP3 with alternatives
Compare 2036-23-SM-RP2LF-H with alternatives