2036-23-SM-RP2LF-H
vs
2036-23SM-RP3LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2018-06-07
Samacsys Manufacturer
Bourns
JESD-30 Code
O-XXSS-N3
X-XXSS-X
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
3
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XSS
XSS
Package Shape
ROUND
UNSPECIFIED
Package Style
SPECIAL SHAPE
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
260
Surface Mount
YES
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
GAS DISCHARGE TUBE SUPPRESSOR
Terminal Finish
MATTE TIN
TIN
Terminal Form
NO LEAD
UNSPECIFIED
Terminal Position
AXIAL
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Pbfree Code
Yes
Qualification Status
Not Qualified
Temperature Grade
OTHER
Compare 2036-23-SM-RP2LF-H with alternatives
Compare 2036-23SM-RP3LF with alternatives