2036-09-B2LF vs 2036-09-B2 feature comparison

2036-09-B2LF Bourns Inc

Buy Now Datasheet

2036-09-B2 Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 3 3
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Bourns Bourns
JESD-30 Code O-XXSS-P3 O-XXSS-P3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XSS XSS
Package Shape ROUND ROUND
Package Style SPECIAL SHAPE SPECIAL SHAPE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR SURGE PROTECTION CIRCUIT
Temperature Grade OTHER OTHER
Terminal Finish TIN TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Factory Lead Time 4 Weeks

Compare 2036-09-B2LF with alternatives

Compare 2036-09-B2 with alternatives