2036-09-B2 vs 2036-9B2LF feature comparison

2036-09-B2 Bourns Inc

Buy Now Datasheet

2036-9B2LF Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 3 3
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Bourns
JESD-30 Code O-XXSS-P3 X-XXSS-X3
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XSS XSS
Package Shape ROUND UNSPECIFIED
Package Style SPECIAL SHAPE SPECIAL SHAPE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Telecom IC Type SURGE PROTECTION CIRCUIT GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare 2036-09-B2 with alternatives

Compare 2036-9B2LF with alternatives