2036-09-B2-F
vs
2036-09-SMLF-H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BOURNS INC
BOURNS INC
Part Package Code
MODULE
Package Description
,
,
Pin Count
3
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
O-XXSS-P3
O-XXSS-N3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
3
3
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
SPECIAL SHAPE
SPECIAL SHAPE
Surface Mount
NO
YES
Telecom IC Type
SURGE PROTECTION CIRCUIT
GAS DISCHARGE TUBE SUPPRESSOR
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
PIN/PEG
NO LEAD
Terminal Position
UNSPECIFIED
AXIAL
Base Number Matches
1
1
Rohs Code
Yes
Date Of Intro
2018-06-07
Samacsys Manufacturer
Bourns
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
XSS
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare 2036-09-B2-F with alternatives
Compare 2036-09-SMLF-H with alternatives