2036-09-B2-F vs 2036-9B8LF feature comparison

2036-09-B2-F Bourns Inc

Buy Now Datasheet

2036-9B8LF Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 3 3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-XXSS-P3 X-XXSS-X3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 3
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND UNSPECIFIED
Package Style SPECIAL SHAPE SPECIAL SHAPE
Surface Mount NO NO
Telecom IC Type SURGE PROTECTION CIRCUIT GAS DISCHARGE TUBE SUPPRESSOR
Terminal Finish TIN LEAD TIN
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Code XSS
Qualification Status Not Qualified
Temperature Grade OTHER

Compare 2036-09-B2-F with alternatives

Compare 2036-9B8LF with alternatives